D38999/20FJ46PC

Heilind Number:GLED38999/20FJ46PC
Manufacturer:Glenair
Manufacturer Number:D38999/20FJ46PC
ECAD Model:
3D Model

Description:

38999 RECP 2#8 COAX 4#16 40#20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FJ46PC
Series:MIL-DTL-38999 Series III
Shell Size:25
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold
Keying Position:C
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:J46
Military Specification:MIL-DTL-38999
SKU:GLED38999/20FJ46PC

Detailed Description

Introducing the D38999/20FJ46PC, a high-reliability circular MIL-spec connector designed for demanding military applications. This wall-mount receptacle, part of the MIL-DTL-38999 Series III, features a rugged aluminum shell with electroless nickel finish for enhanced durability in harsh environments. With a shell size of 25 and gold-plated copper alloy contacts, it ensures reliable signal transmission even in extreme conditions. The threaded locking mechanism provides secure mating, while the J46 insert arrangement and C keying position offer easy and error-free installation. Meeting MIL-DTL-38999 specifications, this connector guarantees superior performance and longevity in mission-critical systems. Trust the D38999/20FJ46PC for your connectivity needs in aerospace, defense, and other hi-rel industries.