D38999/20FJ7BE

Heilind Number:GLED38999/20FJ7BE
Manufacturer:Glenair
Manufacturer Number:D38999/20FJ7BE
ECAD Model:
3D Model

Description:

38999 RECP 2#8 TWIN 97#22D SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FJ7BE
Series:MIL-DTL-38999 Series III
Shell Size:25
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold
Keying Position:E
Contact Material:Copper Alloy
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:J7
Military Specification:MIL-DTL-38999
SKU:GLED38999/20FJ7BE

Detailed Description

Introducing the D38999/20FJ7BE, a high-reliability circular connector designed for military and aerospace applications. This MIL-DTL-38999 Series III compliant connector features a durable aluminum shell with electroless nickel finish, ensuring robust performance in harsh environments. The gold-plated copper alloy contacts provide superior conductivity and corrosion resistance. With a shell size of 25 and a wall mount receptacle configuration, it offers secure and reliable connections. The threaded locking mechanism and keying position E guarantee proper mating and prevent accidental disconnection. Its J7 insert arrangement allows for easy installation of contacts. While it comes without contacts, it is compatible with standard MIL-DTL-38999 components. Trust in the D38999/20FJ7BE for mission-critical communication and power transmission needs.