D38999/20FJ8BB

Heilind Number:GLED38999/20FJ8BB
Manufacturer:Glenair
Manufacturer Number:D38999/20FJ8BB
ECAD Model:
3D Model

Description:

38999 RECP 8#8 TWIN SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FJ8BB
Series:MIL-DTL-38999 Series III
Shell Size:25
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Contact Plating:Gold
Keying Position:B
Contact Material:Copper Alloy
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:J8
Military Specification:MIL-DTL-38999
SKU:GLED38999/20FJ8BB

Detailed Description

Introducing the D38999/20FJ8BB, a MIL-DTL-38999 Series III compliant wall mount receptacle designed for high reliability in demanding environments. This circular connector features a durable aluminum shell with electroless nickel finish, ensuring robust performance. The contact material is copper alloy with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a shell size of 25 and socket contact type, it offers secure and efficient connections. The J8 insert arrangement with B keying position and threaded locking mechanism further enhance its reliability. While it comes without contacts, it is compatible with MIL-DTL-38999 Series III standards. Perfect for military, aerospace, and other hi-rel applications, this connector is essential for ensuring seamless and dependable connectivity in mission-critical systems.