D38999/20FJ90HN

Heilind Number:GLED38999/20FJ90HN
Manufacturer:Glenair
Manufacturer Number:D38999/20FJ90HN
ECAD Model:
3D Model

Description:

38999 RECP 2#8 TWIN 4#16 40#20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20FJ90HN
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Contact Plating:Gold
Shell Size:25
Contact Type:Pin
Shell Material:Aluminum
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Insert Arrangement:J90
Keying Position:N
Locking Mechanism:Threaded
SKU:GLED38999/20FJ90HN

Detailed Description

Introducing the D38999/20FJ90HN, a high-performance circular MIL Spec connector designed for demanding military applications. Built to comply with MIL-DTL-38999 Series III specifications, this rugged connector features a shell size of 25 made of durable aluminum with an electroless nickel finish. The contacts are constructed from copper alloy and plated with gold for optimal conductivity and corrosion resistance. With an insert arrangement of J90 and a threaded locking mechanism, this connector ensures secure and reliable connections in harsh environments. Its high-reliability design makes it suitable for use in critical military systems. Trust in the D3899920FJ90HN for your mission-critical connectivity needs.