| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20JE11PC L/C |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 17 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E11 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20JE11PC L/C |
D38999/20JE11PC L/C
Specifications
Detailed Description
The D38999/20JE11PC L/C is a MIL-DTL-38999 Series III compliant wall mount receptacle, designed for high-reliability applications. Featuring a shell size of 17 with a rugged olive drab cadmium finish, this connector ensures durability in harsh environments. Constructed with a composite shell material and copper alloy contacts plated with gold, it guarantees superior conductivity and corrosion resistance. The E11 insert arrangement with a C keying position offers secure and precise mating. Please note, this assembly does not ship with contacts. Perfect for military and aerospace use, this connector meets stringent performance standards for mission-critical operations.

