D38999/20JH23PN

Heilind Number:GLED38999/20JH23PN
Manufacturer:Glenair
Manufacturer Number:D38999/20JH23PN
ECAD Model:
3D Model

Description:

38999 RECP 151#23 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20JH23PN
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Contact Plating:Gold
Shell Size:23
Contact Type:Pin
Shell Material:Composite
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Insert Arrangement:H23
Keying Position:N
Locking Mechanism:Threaded
SKU:GLED38999/20JH23PN

Detailed Description

Introducing the D38999/20JH23PN, a high-reliability circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this rugged connector features a shell made of composite material with an olive drab cadmium finish, ensuring durability in harsh environments. The contact material is copper alloy with gold plating, providing excellent conductivity and corrosion resistance. With a shell size of 23 and a pin contact type, this wall mount receptacle is perfect for applications requiring secure and reliable connections. Compliant with MIL-DTL-38999 standards, this connector is ideal for use in aerospace, defense, and other hi-rel industries.