D38999/20JJ20PD

Heilind Number:GLED38999/20JJ20PD
Manufacturer:Glenair
Manufacturer Number:D38999/20JJ20PD
ECAD Model:
3D Model

Description:

38999 RECP PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20JJ20PD
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Contact Plating:Gold
Shell Size:25
Contact Type:Pin
Shell Material:Composite
Shell Type:Wall Mount Receptacle
Shell Finish:Olive Drab Cadmium
Insert Arrangement:J20
Keying Position:D
Locking Mechanism:Threaded
SKU:GLED38999/20JJ20PD

Detailed Description

Introducing the D38999/20JJ20PD, a rugged and reliable circular MIL Spec connector designed to meet the stringent requirements of military applications. Part of the MIL-DTL-38999 Series III, this connector features a shell size of 25 and a wall mount receptacle shell type with an olive drab cadmium shell finish, ensuring durability in harsh environments. The contact material is copper alloy with gold plating, providing excellent conductivity and corrosion resistance. With a pin contact type and J20 insert arrangement, it offers secure and precise connections. The threaded locking mechanism and keying position D further enhance its stability. RoHS compliant and high reliability rated, this connector is the ideal choice for demanding aerospace, defense, and industrial applications.