D38999/20JJ46HN

Heilind Number:GLED38999/20JJ46HN
Manufacturer:Glenair
Manufacturer Number:D38999/20JJ46HN
ECAD Model:
3D Model

Description:

38999 RECP 2#8 COAX 4#16 40#20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20JJ46HN
Series:MIL-DTL-38999 Series III
Shell Size:25
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Olive Drab Cadmium
Shell Material:Composite
Contact Plating:Gold
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:J46
Military Specification:MIL-DTL-38999
SKU:GLED38999/20JJ46HN

Detailed Description

Introducing the D38999/20JJ46HN, a high-performance circular connector designed for military applications. Built to meet MIL-DTL-38999 Series III specifications, this rugged connector is engineered for reliability in harsh environments. Featuring a shell size of 25 and a wall mount receptacle design with olive drab cadmium shell finish, it ensures secure and durable connections. The copper alloy contacts with gold plating provide excellent conductivity and corrosion resistance. With a threaded locking mechanism and J46 insert arrangement, this connector offers optimal security and signal integrity. RoHS compliant and designed for high reliability, the D38999/20JJ46HN is the perfect solution for demanding military and aerospace applications.