| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20JJ46JN L/C |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J46 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20JJ46JN L/C |
D38999/20JJ46JN L/C
Specifications
Detailed Description
Introducing the D38999/20JJ46JN L/C, a rugged and reliable MIL-DTL-38999 Series III Wall Mount Receptacle. This military-specification connector features a shell size 25 with a durable olive drab cadmium shell finish, ensuring optimal performance in harsh environments. The socket contact type, made of high-quality copper alloy with gold plating, guarantees excellent conductivity and corrosion resistance. Designed for high-reliability applications, this assembly complies with MIL-DTL-38999 standards and is RoHS compliant. Please note that this product does not ship with contacts. Ideal for aerospace, defense, and industrial applications, the D38999/20JJ46JN L/C is the perfect solution for your connectivity needs.

