| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20JJ8JN L/C |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J8 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20JJ8JN L/C |
D38999/20JJ8JN L/C
Specifications
Detailed Description
Introducing the D38999/20JJ8JN L/C, a high-performance wall mount receptacle designed for military applications. This rugged circular connector, part of the MIL-DTL-38999 Series III, features a shell size of 25 and is constructed with a durable composite shell material with an olive drab cadmium finish. Meeting stringent military specifications, it boasts copper alloy contacts with gold plating for superior conductivity and corrosion resistance. The insert arrangement J8 ensures secure connections, while the threaded locking mechanism guarantees stability in harsh environments. Please note that this assembly does not ship with contacts. Trust in the reliability and durability of this hi-rel connector for your critical military and aerospace systems.

