| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20MA3JD L/C |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 9 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | A3 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20MA3JD L/C |
D38999/20MA3JD L/C
Specifications
Detailed Description
Introducing the D38999/20MA3JD L/C Wall Mount Receptacle, a high-performance circular connector designed for military and aerospace applications. Meeting stringent MIL-DTL-38999 Series III specifications, this assembly is built to deliver reliable connectivity in demanding environments. Featuring a shell size 9 with a composite shell material and electroless nickel finish, it offers exceptional durability and corrosion resistance. The socket contact type, made of copper alloy with gold plating, ensures optimal signal transmission. With an insert arrangement of A3 and keying position D, this connector provides secure mating and prevents mismating. Please note that this assembly does not ship with contacts. Trust in the D38999/20MA3JD L/C for your mission-critical connectivity needs.

