D38999/20MA7JD

Heilind Number:GLED38999/20MA7JD
Manufacturer:Glenair
Manufacturer Number:D38999/20MA7JD
ECAD Model:
3D Model

Description:

38999 RECP 7#22D SKT 1500 CYC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20MA7JD
Series:MIL-DTL-38999 Series III
Wire Size:28 to 22 AWG
Shell Size:9
Shell Type:Wall Mount Receptacle
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Composite
Contact Plating:Gold
Keying Position:D
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:A7
Military Specification:MIL-DTL-38999
SKU:GLED38999/20MA7JD

Detailed Description

Introducing the D38999/20MA7JD, a high-reliability circular MIL Spec connector designed for demanding military applications. With MIL-DTL-38999 Series III compliance, this connector ensures top-notch performance in harsh environments. Featuring a shell size 9 made of composite material with electroless nickel finish, it offers durability and corrosion resistance. The socket contact type, crafted from copper alloy with gold plating, guarantees reliable and low-resistance connections. Suitable for wire sizes 28 to 22 AWG, it accommodates a wide range of applications. The wall mount receptacle with threaded locking mechanism, insert arrangement A7, and keying position D provide secure and foolproof connections. Rest assured, this connector is RoHS compliant and meets stringent quality standards for peace of mind in critical operations. Trust the D3899920MA7JD for dependable and high-performance connectivity in your mission-critical systems.