D38999/20ME2HD

Heilind Number:GLED38999/20ME2HD
Manufacturer:Glenair
Manufacturer Number:D38999/20ME2HD
ECAD Model:
3D Model

Description:

38999 RECP 38#22D 1#8 TWIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20ME2HD
Series:MIL-DTL-38999 Series III
Shell Size:17
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Composite
Contact Plating:Gold
Keying Position:D
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:E2
Military Specification:MIL-DTL-38999
SKU:GLED38999/20ME2HD

Detailed Description

Introducing the D38999/20ME2HD, a MIL-DTL-38999 Series III compliant circular connector designed for high-reliability applications. Featuring a durable composite shell with electroless nickel finish, this wall mount receptacle is built to withstand harsh environments. The copper alloy contacts are plated with gold for optimal conductivity and corrosion resistance. With a shell size of 17 and a pin contact type, it offers secure and stable connections. The insert arrangement E2 and keying position D ensure proper mating alignment. Its threaded locking mechanism provides added security. Although not RoHS compliant, it meets stringent military specifications. Ideal for military, aerospace, and industrial use, this connector is a reliable choice for demanding environments.