D38999/20ME2JE

Heilind Number:GLED38999/20ME2JE
Manufacturer:Glenair
Manufacturer Number:D38999/20ME2JE
ECAD Model:
3D Model

Description:

38999 RECP 38#22D 1#8 TWIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20ME2JE
Military Specification:MIL-DTL-38999
Series:MIL-DTL-38999 Series III
Contact Material:Copper Alloy
Contact Plating:Gold
Shell Size:17
Contact Type:Socket
Shell Material:Composite
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Insert Arrangement:E2
Keying Position:E
Locking Mechanism:Threaded
SKU:GLED38999/20ME2JE

Detailed Description

Introducing the D38999/20ME2JE, a military-grade connector that meets strict MIL-DTL-38999 Series III specifications. Designed for high reliability in rugged environments, this connector features a shell size of 17 with a wall mount receptacle configuration. The contacts are made of durable copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With an insert arrangement of E2 and a keying position of E, precise mating is guaranteed. The threaded locking mechanism provides secure connections, while the electroless nickel shell finish adds to the connector's durability. Despite its robust construction, this connector is also RoHS compliant. Perfect for aerospace, defense, and other high-performance applications, the D38999/20ME2JE is the epitome of quality and reliability in circular connectors.