| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20MF18JE L/C |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Shell Material: | Composite |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | F18 |
| Keying Position: | E |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/20MF18JE L/C |
D38999/20MF18JE L/C
Specifications
Detailed Description
Featuring military-grade construction, the D38999/20MF18JE L/C Wall Mount Receptacle is a rugged and reliable solution for high-performance connectivity in harsh environments. Compliant with MIL-DTL-38999 Series III specifications, this assembly is meticulously crafted for durability and longevity. The shell material, composed of a composite with an Electroless Nickel finish, ensures corrosion resistance and mechanical strength. With a shell size of 19 and a socket contact type, it offers secure and efficient connections. The gold-plated copper alloy contacts guarantee optimal conductivity in mission-critical applications. Please note that this assembly does not ship with contacts. Built for high-reliability operations, this connector is ideal for aerospace, defense, and industrial settings.

