D38999/20MF30HA

Heilind Number:GLED38999/20MF30HA
Manufacturer:Glenair
Manufacturer Number:D38999/20MF30HA
ECAD Model:
3D Model

Description:

38999 RECP 1#16 29#20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair D38999/20MF30HA
Series:MIL-DTL-38999 Series III
Shell Size:19
Shell Type:Wall Mount Receptacle
Contact Type:Pin
Shell Finish:Electroless Nickel
Shell Material:Composite
Contact Plating:Gold
Keying Position:A
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:F30
Military Specification:MIL-DTL-38999
SKU:GLED38999/20MF30HA

Detailed Description

Introducing the D38999/20MF30HA, a high-performance circular MIL-DTL-38999 Series III connector designed for demanding military applications. Featuring a durable Copper Alloy contact material with Gold plating, this connector ensures reliable signal transmission in harsh environments. The Electroless Nickel shell finish provides excellent corrosion resistance, while the Composite shell material offers lightweight durability. With a Wall Mount Receptacle shell type and Threaded locking mechanism, the D38999/20MF30HA guarantees secure and stable connections. RoHS compliant and with a hi-rel designation, it meets stringent quality and reliability standards. Perfect for use in aerospace, defense, and other mission-critical applications, this connector, with insert arrangement F30 and shell size 19, is the ideal choice for your connectivity needs.