| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20MG27HA L/C |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 24 to 20 AWG |
| Shell Size: | 21 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | A |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G27 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20MG27HA L/C |
D38999/20MG27HA L/C
Specifications
Detailed Description
The D38999/20MG27HA L/C is a high-reliability Circular MIL Spec Connector, part of the MIL-DTL-38999 Series III. Designed for robust performance in demanding environments, this wall-mount receptacle features a shell size of 21 and a shell material made of composite, with electroless nickel shell finish for enhanced durability. The contact material is copper alloy with gold plating, ensuring excellent conductivity. With a contact type of pin, wire sizes ranging from 24 to 20 AWG are accommodated. Meeting military specification MIL-DTL-38999, this assembly, identified by the acronym D3899920MG27HALC, guarantees superior quality and performance. Please note, this product does not ship with contacts.

