| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20MG75HB L/C |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 21 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G75 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20MG75HB L/C |
D38999/20MG75HB L/C
Specifications
Detailed Description
Introducing the D38999/20MG75HB L/C, a high-performance MIL-DTL-38999 Series III Wall Mount Receptacle designed for rugged military applications. This connector features a durable Composite shell with Electroless Nickel finish, ensuring reliable performance in harsh environments. The contact material is Copper Alloy with Gold plating, guaranteeing excellent conductivity and corrosion resistance. With a shell size of 21 and contact type of Pin, it offers secure and efficient connectivity. The insert arrangement is G75 with keying position B, and the locking mechanism is threaded for added stability. Please note that this assembly does not ship with contacts. Trusted for its high reliability, this connector is ideal for use in demanding aerospace, defense, and industrial systems.

