| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20MJ46HE L/C |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Electroless Nickel |
| Shell Material: | Composite |
| Contact Plating: | Gold |
| Keying Position: | E |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J46 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20MJ46HE L/C |
D38999/20MJ46HE L/C
Specifications
Detailed Description
Introducing the D38999/20MJ46HE L/C, a high-reliability circular MIL Spec connector designed for demanding military and aerospace applications. This wall mount receptacle, part of the MIL-DTL-38999 Series III, features a rugged composite shell with durable electroless nickel finish, ensuring optimal performance in harsh environments. The gold-plated copper alloy contacts provide superior conductivity and corrosion resistance, meeting stringent military specifications. With a shell size of 25 and pin contact type, this connector offers secure and reliable connectivity. Please note that this assembly does not ship with contacts. Trust in the D38999/20MJ46HE L/C for mission-critical operations where performance and durability are paramount.

