| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20MJ46JC L/C |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Composite |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J46 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/20MJ46JC L/C |
D38999/20MJ46JC L/C
Specifications
Detailed Description
Introducing the D38999/20MJ46JC L/C, a high-performance MIL-DTL-38999 Series III Wall Mount Receptacle designed for rugged military applications. This connector features a durable Composite shell material with Electroless Nickel finish, ensuring reliable performance in harsh environments. With a shell size of 25 and a keying position of C, it offers secure and precise connectivity. The contact material is made of Copper Alloy with Gold plating, guaranteeing excellent conductivity. Meeting strict military specifications, this connector is ideal for hi-rel applications. Please note that this assembly does not ship with contacts.

