| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20MJ90JC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Composite |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Electroless Nickel |
| Insert Arrangement: | J90 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20MJ90JC |
D38999/20MJ90JC
Specifications
Detailed Description
Introducing the D38999/20MJ90JC, a rugged and high-performance circular connector designed for military and aerospace applications. Compliant with MIL-DTL-38999 Series III specifications, this connector ensures reliable connectivity in even the harshest environments. Featuring a composite shell with electroless nickel finish, it offers exceptional durability and corrosion resistance. The gold-plated copper alloy contacts provide superior conductivity, while the threaded locking mechanism ensures secure mating. With a wall mount receptacle design and J90 insert arrangement, this connector is suitable for a wide range of applications. Its hi-rel designation guarantees long-term performance in mission-critical systems. Trust in the D3899920MJ90JC for your demanding connectivity needs.

