| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TA7PC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | A7 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TA7PC |
D38999/20TA7PC
Specifications
Detailed Description
Introducing the D38999/20TA7PC, a high-performance Circular MIL Spec Connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring reliability in harsh environments. The gold-plated copper alloy contacts, with a shell size 9 and pin contact type, provide superior conductivity and signal transmission. With a wall mount receptacle shell type and threaded locking mechanism, secure and stable connections are guaranteed. Suitable for wire sizes 28 to 22 AWG, this connector offers versatility in various applications. Its insert arrangement A7 and keying position C further enhance compatibility and ease of use. Trusted for its high-reliability performance, the D38999/20TA7PC is the ideal choice for demanding military and aerospace applications.

