| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TC23AD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | C23 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/20TC23AD |
D38999/20TC23AD
Specifications
Detailed Description
The D38999/20TC23AD is a rugged and high-performance military-specification connector designed for demanding applications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish, providing excellent corrosion resistance. With a shell size of 13 and a wall mount receptacle design, it offers secure and reliable connectivity in harsh environments. The contacts are made of copper alloy with gold plating, ensuring low contact resistance and high conductivity. It has a pin contact type and insert arrangement C23, with keying position D for proper alignment. The threaded locking mechanism guarantees a tight and vibration-resistant connection. Certified for use in high-reliability applications, this connector is essential for military, aerospace, and industrial systems where performance and durability are paramount.

