| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TC35HN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 13 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | C35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TC35HN |
D38999/20TC35HN
Specifications
Detailed Description
Introducing the D38999/20TC35HN, a rugged and reliable Circular MIL Spec Connector designed for high-reliability applications. Part of the MIL-DTL-38999 Series III, this wall mount receptacle features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring long-lasting performance in tough environments. The copper alloy contacts with gold plating offer excellent conductivity and corrosion resistance. With a shell size of 13 and contact type of pin, it accommodates wire sizes ranging from 28 to 22 AWG. The threaded locking mechanism provides secure mating, while the C35 insert arrangement and N keying position prevent mismating. Ideal for military, aerospace, and industrial use, this connector meets stringent MIL-DTL-38999 specifications, guaranteeing quality and reliability. Upgrade your connectivity solutions with the D38999/20TC35HN.

