| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TC8AB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | C8 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/20TC8AB |
D38999/20TC8AB
Specifications
Detailed Description
Introducing the D38999/20TC8AB, a high-performance military specification circular connector designed to meet the stringent requirements of MIL-DTL-38999 Series III. Featuring a durable aluminum shell with a nickel fluorocarbon polymer finish, this connector is built to withstand harsh environments. The gold-plated copper alloy contacts ensure reliable and low-resistance connections, making it ideal for mission-critical applications. With a shell size of 13 and a wall mount receptacle configuration, it offers versatility in installation. The C8 insert arrangement, keying position B, and threaded locking mechanism guarantee secure mating. Suitable for wire sizes ranging from 24 to 20 AWG, this connector is a must-have for high-reliability systems in aerospace, defense, and other demanding industries.

