| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TC8HE |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | C8 |
| Keying Position: | E |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TC8HE |
D38999/20TC8HE
Specifications
Detailed Description
Introducing the D38999/20TC8HE, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with a nickel fluorocarbon polymer finish, this wall mount receptacle is built to withstand harsh environments. The copper alloy contacts are plated with gold for optimal conductivity, ensuring secure connections. With a shell size of 13 and a pin contact type, it is suitable for wire sizes ranging from 24 to 20 AWG. The C8 insert arrangement and E keying position provide easy and precise mating, while the threaded locking mechanism guarantees a secure fit. Ideal for high-reliability applications, this connector is a trusted solution for demanding military and aerospace systems.

