| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TC98SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | C98 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TC98SC |
D38999/20TC98SC
Specifications
Detailed Description
Introducing the D38999/20TC98SC, a high-performance circular connector designed for military applications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring reliable performance in even the harshest environments. The gold-plated copper alloy contacts provide excellent conductivity, while the threaded locking mechanism guarantees secure mating. With a shell size of 13 and a wall mount receptacle design, it offers easy installation and maintenance. The C98 insert arrangement and C keying position prevent mismating, while accommodating wire sizes ranging from 24 to 20 AWG. Meeting stringent military specifications, this connector is ideal for use in aerospace, defense, and other high-reliability applications. Trust in the D3899920TC98SC for dependable connectivity in mission-critical systems.

