| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TC98SD |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | C98 |
| Keying Position: | D |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TC98SD |
D38999/20TC98SD
Specifications
Detailed Description
Introducing the D38999/20TC98SD, a high-performance circular connector designed to meet stringent MIL-DTL-38999 Series III military specifications. Featuring durable copper alloy contacts with gold plating, this connector ensures reliable conductivity in demanding environments. The aluminum shell, with a wall mount receptacle design and nickel fluorocarbon polymer finish, offers exceptional durability and corrosion resistance. With a shell size of 13 and socket contact type, it is compatible with wire sizes ranging from 24 to 20 AWG. The C98 insert arrangement, D keying position, and threaded locking mechanism provide secure and precise mating. Trusted for its high reliability, this hi-rel connector is essential for mission-critical applications in aerospace, defense, and industrial sectors. Elevate your connectivity with the D3899920TC98SD.

