| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TD15AB |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 15 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | D15 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TD15AB |
D38999/20TD15AB
Specifications
Detailed Description
Introducing the D38999/20TD15AB, a high-performance military-specification connector from the renowned MIL-DTL-38999 Series III. Designed for rugged applications, this connector features a durable shell made of aluminum with a corrosion-resistant nickel fluorocarbon polymer finish. The gold-plated copper alloy contacts ensure reliable conductivity, while the threaded locking mechanism provides secure mating. With a shell size of 15 and a wall mount receptacle configuration, this connector is suitable for a wide range of aerospace, defense, and industrial applications. Meeting stringent MIL-DTL-38999 specifications, including hi-rel requirements, the D38999/20TD15AB is a trusted choice for demanding environments.

