| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TE23AC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 17 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | E23 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TE23AC |
D38999/20TE23AC
Specifications
Detailed Description
The D38999/20TE23AC is a high-performance circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable shell made of aluminum with a nickel fluorocarbon polymer finish, this wall mount receptacle is built to withstand harsh environments. The contact material is copper alloy with gold plating, ensuring reliable conductivity. With a shell size of 17, contact type of pin, and insert arrangement E23 with keying position C, this connector offers secure and precise connections. The threaded locking mechanism provides added stability. While contacts are not included, this product is part of our extensive range of circular MIL spec connectors, ideal for high-reliability applications. Trust in the D3899920TE23AC for your critical connectivity needs.

