| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TE26JC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | E26 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TE26JC |
D38999/20TE26JC
Specifications
Detailed Description
Introducing the D38999/20TE26JC, a high-performance military-specification connector designed for rugged applications. Part of the MIL-DTL-38999 Series III, this connector features a socket contact type with gold plating on copper alloy contacts, ensuring reliable signal transmission. With a shell size of 17 and a wall mount receptacle design, it is suitable for use in demanding environments. The shell material is aluminum with a nickel fluorocarbon polymer finish, offering excellent durability and corrosion resistance. Its E26 insert arrangement and C keying position provide secure and accurate mating. Threaded locking mechanism ensures a tight and secure connection. Certified for high reliability and meeting stringent military standards, this connector is ideal for use in aerospace, defense, and other mission-critical applications.

