| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TF11JD |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 20 to 16 AWG |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | D |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F11 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TF11JD |
D38999/20TF11JD
Specifications
Detailed Description
Introducing the D38999/20TF11JD, a high-performance military-specification connector from the renowned MIL-DTL-38999 Series III. Crafted with precision from durable aluminum shell material and plated with gold, this connector guarantees reliable conductivity in even the harshest environments. Featuring a shell size of 19 and a socket contact type suitable for wire sizes ranging from 20 to 16 AWG, it offers seamless connectivity for a wide range of applications. The Nickel Fluorocarbon Polymer shell finish not only enhances its durability but also provides excellent resistance to corrosion. With its F11 insert arrangement and D keying position, it ensures secure and error-free mating. Engineered with a threaded locking mechanism for added security, this hi-rel connector is a must-have for any mission-critical system. Upgrade to the D3899920TF11JD for unparalleled performance and peace of mind.

