| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TF35PB |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TF35PB |
D38999/20TF35PB
Specifications
Detailed Description
Introducing the D38999/20TF35PB, a high-performance military-specification circular connector designed for rugged applications. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring reliable performance in harsh environments. The gold-plated copper alloy contacts provide excellent conductivity and corrosion resistance, while the threaded locking mechanism guarantees secure mating. With a shell size of 19 and an insert arrangement of F35, it accommodates 28 to 22 AWG wire sizes, making it suitable for a wide range of applications. The B keying position adds an extra layer of security, perfect for demanding military and aerospace systems. Trust in the D38999/20TF35PB for your critical connectivity needs.

