| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TF45AN |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | N |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F45 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TF45AN |
D38999/20TF45AN
Specifications
Detailed Description
Introducing the D38999/20TF45AN, a high-performance circular connector designed to meet stringent MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with a nickel fluorocarbon polymer finish, this connector offers exceptional protection against harsh environments. The gold-plated copper alloy contacts ensure reliable signal transmission, while the wall mount receptacle design with a threaded locking mechanism guarantees secure connectivity. With a shell size of 19 and contact type of pin, it is suitable for use with wire sizes ranging from 28 to 22 AWG. The insert arrangement F45 and keying position N provide easy identification and proper mating orientation. Certified for high reliability applications, the D38999/20TF45AN is a top choice for aerospace, defense, and industrial systems.

