| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TF45PC |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F45 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TF45PC |
D38999/20TF45PC
Specifications
Detailed Description
Introducing the D38999/20TF45PC, a high-performance circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with a corrosion-resistant nickel fluorocarbon polymer finish, this connector ensures reliable performance in even the most demanding environments. The gold-plated copper alloy contacts offer superior conductivity and are compatible with wire sizes ranging from 28 to 22 AWG. With a shell size of 19 and a wall mount receptacle design, it is perfect for secure and efficient connections in a range of applications. The F45 insert arrangement and C keying position provide easy and accurate mating, while the threaded locking mechanism ensures a secure connection. Trusted for its high reliability, this connector is ideal for use in aerospace, defense, and other hi-rel industries. Experience the quality and performance of the D38999/20TF45PC for yourself.

