| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TH35BB |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 23 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | H35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TH35BB |
D38999/20TH35BB
Specifications
Detailed Description
Introducing the D38999/20TH35BB, a high-reliability circular MIL spec connector designed for military and aerospace applications. This connector, part of the MIL-DTL-38999 Series III, features a durable aluminum shell with a nickel fluorocarbon polymer finish, ensuring robust performance in harsh environments. Its copper alloy contacts plated with gold offer excellent conductivity and corrosion resistance. With a shell size of 23 and socket contact type, it accommodates wire sizes ranging from 28 to 22 AWG. The wall mount receptacle design with a threaded locking mechanism guarantees secure connections. Meeting stringent MIL-DTL-38999 specifications, this connector is essential for mission-critical operations. Upgrade your connectivity solutions with the D38999/20TH35BB.

