| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TH35JB |
| Series: | MIL-DTL-38999 Series III |
| Wire Size: | 28 to 22 AWG |
| Shell Size: | 23 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Socket |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | H35 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TH35JB |
D38999/20TH35JB
Specifications
Detailed Description
Introducing the D38999/20TH35JB, a high-performance military-grade circular connector from the renowned MIL-DTL-38999 Series III. Built to withstand the harshest environments, this connector features a durable aluminum shell with a nickel fluorocarbon polymer finish. The gold-plated copper alloy contacts ensure reliable conductivity, while the threaded locking mechanism guarantees secure mating. With a shell size of 23 and an insert arrangement of H35, it is designed for wall mount receptacle applications. Supporting wire sizes from 28 to 22 AWG, this connector is suitable for a wide range of high-reliability military and aerospace systems. Trust in the acronym D3899920TH35JB for your most demanding connectivity needs.

