| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TH36HA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | H36 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TH36HA |
D38999/20TH36HA
Specifications
Detailed Description
Introducing the D38999/20TH36HA, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this rugged connector features a shell made of durable aluminum with a nickel fluorocarbon polymer finish for enhanced durability. The gold-plated copper alloy contacts ensure reliable signal transmission, while the threaded locking mechanism provides secure mating in demanding environments. With a shell size of 23 and wall mount receptacle configuration, this connector is suitable for a wide range of applications. Its H36 insert arrangement, keying position A, and compatibility with 24 to 20 AWG wire sizes make it versatile and easy to install. Trust in the D38999/20TH36HA for your critical connectivity needs, where high reliability is paramount.

