| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TH53HA |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | H53 |
| Keying Position: | A |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TH53HA |
D38999/20TH53HA
Specifications
Detailed Description
Introducing the D38999/20TH53HA, a high-performance circular connector designed to meet stringent MIL-DTL-38999 Series III military specifications. Featuring a durable aluminum shell with a nickel fluorocarbon polymer finish, this wall mount receptacle guarantees reliable performance in even the harshest environments. The gold-plated copper alloy contacts ensure optimal conductivity, while the threaded locking mechanism provides secure mating. With a shell size of 23 and an insert arrangement of H53, this connector accommodates 24 to 20 AWG wire sizes, making it ideal for a wide range of applications. Trust in the D3899920TH53HA for your high-reliability connectivity needs.

