| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TJ37SB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 20 to 16 AWG |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | J37 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TJ37SB |
D38999/20TJ37SB
Specifications
Detailed Description
Introducing the D38999/20TJ37SB, a high-performance military specification connector from the esteemed MIL-DTL-38999 Series III. This durable connector boasts a shell size of 25, constructed from robust aluminum with a sleek nickel fluorocarbon polymer finish. Featuring gold-plated copper alloy contacts and designed for wire sizes ranging from 20 to 16 AWG, it ensures reliable conductivity in demanding environments. The socket contact type and wall mount receptacle shell make it versatile for various applications. With an insert arrangement of J37 and keying position B, it offers precise alignment and secure mating. Its threaded locking mechanism guarantees a stable connection, ideal for hi-rel scenarios. Trust in the D3899920TJ37SB for rugged performance in circular connector systems.

