| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TJ43SE |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 25 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Insert Arrangement: | J43 |
| Keying Position: | E |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/20TJ43SE |
D38999/20TJ43SE
Specifications
Detailed Description
Introducing the D38999/20TJ43SE, a high-performance circular connector designed for military applications. Meeting MIL-DTL-38999 Series III specifications, this connector ensures reliable performance in even the harshest environments. Featuring a durable aluminum shell with a nickel fluorocarbon polymer finish, it offers superior protection against corrosion and impact. The copper alloy contacts with gold plating guarantee excellent conductivity and signal integrity. With a shell size of 25 and a wall mount receptacle design, it is perfect for secure and stable connections. The threaded locking mechanism and keying position E provide added security, preventing accidental disconnections. Ideal for use in hi-rel environments, the D38999/20TJ43SE is a dependable solution for demanding military and aerospace applications.

