| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20TJ46PC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 25 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Nickel Fluorocarbon Polymer |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | J46 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20TJ46PC |
D38999/20TJ46PC
Specifications
Detailed Description
Introducing the D38999/20TJ46PC, a top-of-the-line military-specification connector built to withstand the harshest environments. Part of the renowned MIL-DTL-38999 Series III, this connector features durable copper alloy contacts with gold plating for optimal conductivity. The shell, made of aluminum with a nickel fluorocarbon polymer finish, offers exceptional corrosion resistance. With a shell size of 25 and a wall mount receptacle design, it is perfect for secure and reliable connections in aerospace, defense, and other high-reliability applications. The J46 insert arrangement, C keying position, and threaded locking mechanism ensure precise mating and high-performance efficiency. Trust in the D38999/20TJ46PC for your critical circular connector needs.

