| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20WB23AC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 11 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | B23 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20WB23AC |
D38999/20WB23AC
Specifications
Detailed Description
Introducing the D38999/20WB23AC, a high-performance circular MIL Spec connector designed for rugged military applications. This MIL-DTL-38999 Series III compliant connector features a durable aluminum shell with an olive drab cadmium finish, providing excellent corrosion resistance in harsh environments. The shell size 11, wall mount receptacle design, and threaded locking mechanism ensure secure and reliable connections. With a contact material of copper alloy and gold plating, this connector offers superior conductivity and durability. The insert arrangement B23 and keying position C prevent mismating, while the hi-rel designation guarantees top-notch reliability. Perfect for demanding military and aerospace applications, the D38999/20WB23AC is the ideal solution for your connectivity needs.

