| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20WF23AC |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 19 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | C |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | F23 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20WF23AC |
D38999/20WF23AC
Specifications
Detailed Description
Introducing the D38999/20WF23AC, a MIL-DTL-38999 Series III compliant circular connector designed for high-reliability applications. Featuring a shell size 19 with a wall mount receptacle configuration, this connector is ideal for military and aerospace environments. The contact material is copper alloy with gold plating, ensuring optimal conductivity and corrosion resistance. With a shell material of aluminum and olive drab cadmium finish, it offers durability in harsh conditions. The insert arrangement F23 with keying position C and threaded locking mechanism guarantees secure mating. This connector, although sold without contacts, is an essential component in maintaining robust connectivity in critical systems. Trust in the D3899920WF23AC for unmatched performance in demanding environments.

