| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20WG23AB |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 21 |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Shell Type: | Wall Mount Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Insert Arrangement: | G23 |
| Keying Position: | B |
| Locking Mechanism: | Threaded |
| Without Contacts: | Yes |
| SKU: | GLED38999/20WG23AB |
D38999/20WG23AB
Specifications
Detailed Description
Introducing the D38999/20WG23AB, a rugged and reliable military-specification connector designed for high-performance applications. Part of the MIL-DTL-38999 Series III, this wall mount receptacle features a durable aluminum shell with an olive drab cadmium finish, ensuring optimal protection in harsh environments. The copper alloy contacts are plated with gold for superior conductivity and corrosion resistance. With a shell size of 21 and a pin contact type, this connector is perfect for securely transmitting power and data. Its G23 insert arrangement and B keying position guarantee proper mating, while the threaded locking mechanism provides added security. Engineered for hi-rel environments, the D3899920WG23AB is a top choice for demanding military and aerospace applications.

