| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/20WG75AB |
| Series: | MIL-DTL-38999 Series III |
| Shell Size: | 21 |
| Shell Type: | Wall Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Olive Drab Cadmium |
| Shell Material: | Aluminum |
| Contact Plating: | Gold |
| Keying Position: | B |
| Contact Material: | Copper Alloy |
| Without Contacts: | Yes |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | G75 |
| Military Specification: | MIL-DTL-38999 |
| SKU: | GLED38999/20WG75AB |
D38999/20WG75AB
Specifications
Detailed Description
Introducing the D38999/20WG75AB, a high-performance military-specification connector designed for rugged environments. Part of the MIL-DTL-38999 Series III, this connector features a durable aluminum shell with an olive drab cadmium finish, ensuring reliable performance in harsh conditions. The copper alloy contacts are plated with gold for excellent conductivity and corrosion resistance. With a shell size of 21 and a wall mount receptacle design, it's ideal for secure and stable connections. The G75 insert arrangement and B keying position provide precise alignment, while the threaded locking mechanism ensures a tight and secure fit. This connector is hi-rel certified, guaranteeing exceptional quality and performance. Perfect for use in military, aerospace, and other high-reliability applications, the D38999/20WG75AB is a trusted solution for your connectivity needs.

