| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NA98SC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 9 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | A98 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21NA98SC |
D38999/21NA98SC
Specifications
Detailed Description
Introducing the D38999/21NA98SC, a high-performance military-specification connector designed to meet the rigorous standards of MIL-DTL-38999 Series III. With a shell size of 9 and a shell material of stainless steel, this connector boasts durability and reliability in even the harshest environments. Featuring gold-plated copper alloy contacts, it ensures optimal signal transmission with minimal interference. The box mount receptacle design, with an electrodeposited nickel finish, offers secure and stable connectivity. Its thread-locking mechanism and keying position C provide added security against vibration and accidental disconnection. Suitable for wire sizes ranging from 24 to 20 AWG, and with an insert arrangement of A98, this connector is perfect for a wide range of high-reliability applications in the aerospace, defense, and industrial sectors. Trust in the D38999/21NA98SC for robust and dependable connectivity in mission-critical operations.

