| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NB35DC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | B35 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21NB35DC |
D38999/21NB35DC
Specifications
Detailed Description
Introducing the D38999/21NB35DC, a rugged and reliable circular connector designed to meet MIL-DTL-38999 Series III military specifications. Featuring a durable stainless steel shell with electrodeposited nickel finish, this connector is built to withstand harsh environments. The gold-plated copper alloy contacts ensure superior conductivity, while the socket contact type and box mount receptacle shell make for easy and secure connections. With a wire size range of 28 to 22 AWG and an insert arrangement of B35, it offers versatility for various applications. The threaded locking mechanism and keying position C provide added security, making it ideal for high-reliability applications. Trust in the D3899921NB35DC for your critical connectivity needs.

