| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NB5CC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Nickel Iron Alloy |
| Contact Plating: | Gold |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | B5 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21NB5CC |
D38999/21NB5CC
Specifications
Detailed Description
Introducing the D38999/21NB5CC, a high-performance circular connector designed for demanding military applications. With MIL-DTL-38999 Series III compliance, this connector ensures reliable connectivity in harsh environments. Featuring Nickel Iron Alloy contacts with Gold plating, it guarantees superior conductivity and corrosion resistance. The stainless steel shell with Electrodeposited Nickel finish offers durability and protection. The box mount receptacle with Threaded locking mechanism provides secure and stable connections. With a wire size range of 24 to 20 AWG, it accommodates a variety of applications. The B5 insert arrangement with C keying position allows for easy mating. Trust in the D3899921NB5CC for your mission-critical communication and power needs.

