| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Glenair |
| Manufacturer Part Number: | Glenair D38999/21NC35DC |
| Military Specification: | MIL-DTL-38999 |
| Series: | MIL-DTL-38999 Series III |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Shell Material: | Stainless Steel |
| Wire Size: | 28 to 22 AWG |
| Shell Type: | Box Mount Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Insert Arrangement: | C35 |
| Keying Position: | C |
| Locking Mechanism: | Threaded |
| SKU: | GLED38999/21NC35DC |
D38999/21NC35DC
Specifications
Detailed Description
Introducing the D38999/21NC35DC, a high-performance circular connector designed to meet stringent military specifications. Part of the MIL-DTL-38999 Series III, this connector features a durable stainless steel shell and gold-plated copper alloy contacts, ensuring reliable conductivity in harsh environments. With a shell size of 13 and suitable for wire sizes 28 to 22 AWG, it offers versatile connectivity options. The box mount receptacle with an electrodeposited nickel finish, insert arrangement C35, and keying position C, guarantees secure and precise mating. Its threaded locking mechanism provides added stability, making it ideal for mission-critical applications. Compliant with hi-rel standards, the D3899921NC35DC is the perfect choice for aerospace, defense, and industrial projects where reliability is paramount.

